
CC0603GRNPO9BN122 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN122TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN122CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.76100 | ₹97.61 |
50 | ₹6.95720 | ₹347.86 |
100 | ₹6.09640 | ₹609.64 |
500 | ₹4.64466 | ₹2,322.33 |
1,000 | ₹4.19829 | ₹4,198.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.53030 | ₹14,121.20 |
8,000 | ₹3.28260 | ₹26,260.80 |
12,000 | ₹3.15855 | ₹37,902.60 |
20,000 | ₹3.02115 | ₹60,423.00 |
28,000 | ₹2.94084 | ₹82,343.52 |
40,000 | ₹2.86362 | ₹1,14,544.80 |
48,000 | ₹2.82703 | ₹1,35,697.44 |
96,000 | ₹2.70382 | ₹2,59,566.72 |
1,00,000 | ₹2.69728 | ₹2,69,728.00 |