62 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN620

DigiKey Part Number
13-CC0603FRNPO0BN620TR-ND - Tape & Reel (TR)
13-CC0603FRNPO0BN620CT-ND - Cut Tape (CT)
13-CC0603FRNPO0BN620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN620
Description
CAP CER 62PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.62300₹106.23
50₹7.58540₹379.27
100₹6.64420₹664.42
500₹5.06372₹2,531.86
1,000₹4.57543₹4,575.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.66291₹14,651.64
8,000₹3.40502₹27,240.16
12,000₹3.27603₹39,312.36
20,000₹3.13301₹62,660.20
28,000₹3.04948₹85,385.44
40,000₹2.96912₹1,18,764.80
Manufacturers Standard Package