
CC0603FRNPO9BN360 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN360TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN360CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.24980 | ₹362.49 |
| 100 | ₹6.34600 | ₹634.60 |
| 500 | ₹4.82330 | ₹2,411.65 |
| 1,000 | ₹4.35458 | ₹4,354.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.47863 | ₹13,914.52 |
| 8,000 | ₹3.23064 | ₹25,845.12 |
| 12,000 | ₹3.10651 | ₹37,278.12 |
| 20,000 | ₹2.96895 | ₹59,379.00 |
| 28,000 | ₹2.88860 | ₹80,880.80 |
| 40,000 | ₹2.81128 | ₹1,12,451.20 |