
CC0603GRNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN750TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN750CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.97620 | ₹248.81 |
| 100 | ₹4.31450 | ₹431.45 |
| 500 | ₹3.21306 | ₹1,606.53 |
| 1,000 | ₹2.87386 | ₹2,873.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.25534 | ₹9,021.36 |
| 8,000 | ₹2.07677 | ₹16,614.16 |
| 12,000 | ₹1.98742 | ₹23,849.04 |
| 20,000 | ₹1.88841 | ₹37,768.20 |
| 28,000 | ₹1.83057 | ₹51,255.96 |
| 40,000 | ₹1.77494 | ₹70,997.60 |