

CC0603JRX7R9BB683 | |
---|---|
DigiKey Part Number | 13-CC0603JRX7R9BB683TR-ND - Tape & Reel (TR) 13-CC0603JRX7R9BB683CT-ND - Cut Tape (CT) 13-CC0603JRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.14700 | ₹51.47 |
50 | ₹3.58500 | ₹179.25 |
100 | ₹3.09700 | ₹309.70 |
500 | ₹2.27884 | ₹1,139.42 |
1,000 | ₹2.02860 | ₹2,028.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.44779 | ₹5,791.16 |
8,000 | ₹1.33742 | ₹10,699.36 |
12,000 | ₹1.28259 | ₹15,391.08 |
20,000 | ₹1.27369 | ₹25,473.80 |
28,000 | ₹1.22189 | ₹34,212.92 |
40,000 | ₹1.21678 | ₹48,671.20 |
48,000 | ₹1.21431 | ₹58,286.88 |
96,000 | ₹1.18941 | ₹1,14,183.36 |
1,00,000 | ₹1.18574 | ₹1,18,574.00 |