
CC0603JRNPO7BN221 | |
|---|---|
DigiKey Part Number | 311-3948-2-ND - Tape & Reel (TR) 311-3948-1-ND - Cut Tape (CT) 311-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN221 |
Description | CAP CER 220PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.43220 | ₹243.22 |
| 500 | ₹1.76122 | ₹880.61 |
| 1,000 | ₹1.55527 | ₹1,555.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.18789 | ₹4,751.56 |
| 8,000 | ₹1.07921 | ₹8,633.68 |
| 12,000 | ₹1.02489 | ₹12,298.68 |
| 20,000 | ₹0.96471 | ₹19,294.20 |
| 28,000 | ₹0.92956 | ₹26,027.68 |
| 40,000 | ₹0.89577 | ₹35,830.80 |