
CC0603JRNPO7BN332 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO7BN332TR-ND - Tape & Reel (TR) 13-CC0603JRNPO7BN332CT-ND - Cut Tape (CT) 13-CC0603JRNPO7BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO7BN332 |
Description | CAP CER 3300PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO7BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.77300 | ₹167.73 |
| 50 | ₹12.22600 | ₹611.30 |
| 100 | ₹10.82820 | ₹1,082.82 |
| 500 | ₹8.45942 | ₹4,229.71 |
| 1,000 | ₹7.73071 | ₹7,730.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.32151 | ₹25,286.04 |
| 8,000 | ₹5.93513 | ₹47,481.04 |
| 12,000 | ₹5.74166 | ₹68,899.92 |
| 20,000 | ₹5.52719 | ₹1,10,543.80 |
| 28,000 | ₹5.40183 | ₹1,51,251.24 |
| 40,000 | ₹5.28125 | ₹2,11,250.00 |