
CC0603JRNPO8BN220 | |
|---|---|
DigiKey Part Number | 311-3952-2-ND - Tape & Reel (TR) 311-3952-1-ND - Cut Tape (CT) 311-3952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN220 | YAGEO | 1,458 | 311-3880-1-ND | ₹15.84000 | Upgrade |
| CC0603FRNPO9BN220 | YAGEO | 18,748 | 311-3350-1-ND | ₹13.98000 | Upgrade |
| CC0603GRNPO0BN220 | YAGEO | 16,000 | 311-3909-1-ND | ₹11.18000 | Upgrade |
| CC0603GRNPO9BN220 | YAGEO | 42,566 | 311-3925-1-ND | ₹11.18000 | Upgrade |
| CC0603JRNPO0BN220 | YAGEO | 54,313 | 311-1755-1-ND | ₹9.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 50 | ₹2.60920 | ₹130.46 |
| 100 | ₹2.23650 | ₹223.65 |
| 500 | ₹1.61212 | ₹806.06 |
| 1,000 | ₹1.42015 | ₹1,420.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.08026 | ₹4,321.04 |
| 8,000 | ₹0.97950 | ₹7,836.00 |
| 12,000 | ₹0.92906 | ₹11,148.72 |
| 20,000 | ₹0.87325 | ₹17,465.00 |
| 28,000 | ₹0.84064 | ₹23,537.92 |
| 40,000 | ₹0.80927 | ₹32,370.80 |