
CC0603JRNPO8BN220 | |
---|---|
DigiKey Part Number | 311-3952-2-ND - Tape & Reel (TR) 311-3952-1-ND - Cut Tape (CT) 311-3952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
50 | ₹2.37820 | ₹118.91 |
100 | ₹2.03210 | ₹203.21 |
500 | ₹1.46244 | ₹731.22 |
1,000 | ₹1.28850 | ₹1,288.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹0.68552 | ₹2,742.08 |
8,000 | ₹0.62906 | ₹5,032.48 |
12,000 | ₹0.62458 | ₹7,494.96 |
20,000 | ₹0.61954 | ₹12,390.80 |
28,000 | ₹0.56974 | ₹15,952.72 |
40,000 | ₹0.56696 | ₹22,678.40 |
48,000 | ₹0.56561 | ₹27,149.28 |
96,000 | ₹0.56095 | ₹53,851.20 |
1,00,000 | ₹0.56069 | ₹56,069.00 |