
CC0603JRNPO8BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN222TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN222CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN222 |
Description | CAP CER 2200PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.66600 | ₹86.66 |
| 50 | ₹6.07580 | ₹303.79 |
| 100 | ₹5.29300 | ₹529.30 |
| 500 | ₹3.73490 | ₹1,867.45 |
| 1,000 | ₹3.08073 | ₹3,080.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.83984 | ₹11,359.36 |
| 8,000 | ₹2.62703 | ₹21,016.24 |
| 12,000 | ₹2.52053 | ₹30,246.36 |
| 20,000 | ₹2.40257 | ₹48,051.40 |
| 28,000 | ₹2.33358 | ₹65,340.24 |
| 40,000 | ₹2.26726 | ₹90,690.40 |