
CC0603JRNPO9BN182 | |
|---|---|
DigiKey Part Number | 311-1769-2-ND - Tape & Reel (TR) 311-1769-1-ND - Cut Tape (CT) 311-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.82700 | ₹241.35 |
| 100 | ₹4.18410 | ₹418.41 |
| 500 | ₹3.11428 | ₹1,557.14 |
| 1,000 | ₹2.78533 | ₹2,785.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.18265 | ₹8,730.60 |
| 8,000 | ₹2.00839 | ₹16,067.12 |
| 12,000 | ₹1.92126 | ₹23,055.12 |
| 20,000 | ₹1.82472 | ₹36,494.40 |
| 28,000 | ₹1.76830 | ₹49,512.40 |
| 40,000 | ₹1.71406 | ₹68,562.40 |