
CC0603JRNPO9BN360 | |
|---|---|
DigiKey Part Number | 311-3629-2-ND - Tape & Reel (TR) 311-3629-1-ND - Cut Tape (CT) 311-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.91670 | ₹291.67 |
| 500 | ₹2.12650 | ₹1,063.25 |
| 1,000 | ₹1.88608 | ₹1,886.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.45254 | ₹5,810.16 |
| 8,000 | ₹1.32545 | ₹10,603.60 |
| 12,000 | ₹1.26182 | ₹15,141.84 |
| 20,000 | ₹1.19134 | ₹23,826.80 |
| 28,000 | ₹1.15018 | ₹32,205.04 |
| 40,000 | ₹1.11059 | ₹44,423.60 |