
CC0603JRNPO9BN621 | |
|---|---|
DigiKey Part Number | 311-3974-2-ND - Tape & Reel (TR) 311-3974-1-ND - Cut Tape (CT) 311-3974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN621 |
Description | CAP CER 620PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.92800 | ₹119.28 |
| 50 | ₹8.53580 | ₹426.79 |
| 100 | ₹7.49220 | ₹749.22 |
| 500 | ₹5.74772 | ₹2,873.86 |
| 1,000 | ₹5.20817 | ₹5,208.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.19174 | ₹16,766.96 |
| 8,000 | ₹3.90671 | ₹31,253.68 |
| 12,000 | ₹3.76394 | ₹45,167.28 |
| 20,000 | ₹3.60574 | ₹72,114.80 |
| 28,000 | ₹3.51328 | ₹98,371.84 |
| 40,000 | ₹3.42435 | ₹1,36,974.00 |