
CC0603JRNPOYBN331 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN331TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN331CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN331 |
Description | CAP CER 330PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.15000 | ₹61.50 |
| 50 | ₹4.24920 | ₹212.46 |
| 100 | ₹3.68080 | ₹368.08 |
| 500 | ₹2.71730 | ₹1,358.65 |
| 1,000 | ₹2.42097 | ₹2,420.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.88585 | ₹7,543.40 |
| 8,000 | ₹1.73023 | ₹13,841.84 |
| 12,000 | ₹1.65234 | ₹19,828.08 |
| 20,000 | ₹1.56604 | ₹31,320.80 |
| 28,000 | ₹1.51564 | ₹42,437.92 |
| 40,000 | ₹1.46717 | ₹58,686.80 |