
CC0603JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN470TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN470CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹4.43700 | ₹44.37 |
| 50 | ₹3.01720 | ₹150.86 |
| 100 | ₹2.60010 | ₹260.01 |
| 500 | ₹1.89726 | ₹948.63 |
| 1,000 | ₹1.68162 | ₹1,681.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.35306 | ₹5,412.24 |
| 8,000 | ₹1.05490 | ₹8,439.20 |
| 12,000 | ₹1.00128 | ₹12,015.36 |
| 20,000 | ₹0.99393 | ₹19,878.60 |
| 28,000 | ₹0.94302 | ₹26,404.56 |
| 40,000 | ₹0.93885 | ₹37,554.00 |
| 48,000 | ₹0.93684 | ₹44,968.32 |
| 96,000 | ₹0.92990 | ₹89,270.40 |
| 1,00,000 | ₹0.92952 | ₹92,952.00 |