
CC0603JRNPOYBN561 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN561TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN561CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN561 |
Description | CAP CER 560PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.78626 | ₹1,393.13 |
| 1,000 | ₹2.48527 | ₹2,485.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.93780 | ₹7,751.20 |
| 8,000 | ₹1.77892 | ₹14,231.36 |
| 12,000 | ₹1.69932 | ₹20,391.84 |
| 20,000 | ₹1.61123 | ₹32,224.60 |
| 28,000 | ₹1.55973 | ₹43,672.44 |
| 40,000 | ₹1.51022 | ₹60,408.80 |