0.68 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB684

DigiKey Part Number
13-CC0603JRX7R7BB684TR-ND - Tape & Reel (TR)
13-CC0603JRX7R7BB684CT-ND - Cut Tape (CT)
13-CC0603JRX7R7BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB684
Description
CAP CER 0.68UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.38700₹83.87
50₹5.92660₹296.33
100₹5.16250₹516.25
500₹3.87840₹1,939.20
1,000₹3.48516₹3,485.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.75807₹11,032.28
8,000₹2.54980₹20,398.40
12,000₹2.44559₹29,347.08
20,000₹2.33021₹46,604.20
28,000₹2.26276₹63,357.28
40,000₹2.19791₹87,916.40
Manufacturers Standard Package