0.15 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R9BB154

DigiKey Part Number
13-CC0603JRX7R9BB154TR-ND - Tape & Reel (TR)
13-CC0603JRX7R9BB154CT-ND - Cut Tape (CT)
13-CC0603JRX7R9BB154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R9BB154
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R9BB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,009
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.36200₹73.62
50₹5.14380₹257.19
100₹4.47290₹447.29
500₹3.33606₹1,668.03
1,000₹2.98661₹2,986.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.34806₹9,392.24
8,000₹2.16378₹17,310.24
12,000₹2.07168₹24,860.16
20,000₹1.96958₹39,391.60
28,000₹1.90991₹53,477.48
40,000₹1.85254₹74,101.60
Manufacturers Standard Package