0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603JRX7R9BB224

DigiKey Part Number
13-CC0603JRX7R9BB224TR-ND - Tape & Reel (TR)
13-CC0603JRX7R9BB224CT-ND - Cut Tape (CT)
13-CC0603JRX7R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R9BB224
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹7.63200₹76.32
50₹5.37760₹268.88
100₹4.67660₹467.66
500₹3.51766₹1,758.83
1,000₹3.16092₹3,160.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.62648₹10,505.92
8,000₹2.42815₹19,425.20
12,000₹2.32891₹27,946.92
20,000₹2.21903₹44,380.60
28,000₹2.15480₹60,334.40
40,000₹2.09304₹83,721.60
48,000₹2.06378₹99,061.44
96,000₹1.96523₹1,88,662.08
1,00,000₹1.96001₹1,96,001.00
Manufacturers Standard Package