


CC0603KPX7R6BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R6BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX7R6BB105CT-ND - Cut Tape (CT) 13-CC0603KPX7R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.24930 | ₹424.93 |
| 500 | ₹3.16086 | ₹1,580.43 |
| 1,000 | ₹2.82633 | ₹2,826.33 |
| 2,500 | ₹2.47502 | ₹6,187.55 |
| 5,000 | ₹2.26367 | ₹11,318.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.90764 | ₹28,614.60 |
| 30,000 | ₹1.78625 | ₹53,587.50 |
| 45,000 | ₹1.72545 | ₹77,645.25 |
| 75,000 | ₹1.65808 | ₹1,24,356.00 |
| 1,05,000 | ₹1.61870 | ₹1,69,963.50 |
| 1,50,000 | ₹1.58083 | ₹2,37,124.50 |