10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R5BB106

DigiKey Part Number
311-1781-2-ND - Tape & Reel (TR)
311-1781-1-ND - Cut Tape (CT)
311-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R5BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.03900₹90.39
50₹6.37400₹318.70
100₹5.56320₹556.32
500₹4.20082₹2,100.41
1,000₹3.78149₹3,781.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.00292₹12,011.68
8,000₹2.78079₹22,246.32
12,000₹2.66970₹32,036.40
20,000₹2.54663₹50,932.60
28,000₹2.47469₹69,291.32
40,000₹2.40550₹96,220.00
Manufacturers Standard Package