


CC0603KRX5R5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX5R5BB224TR-ND - Tape & Reel (TR) 13-CC0603KRX5R5BB224CT-ND - Cut Tape (CT) 13-CC0603KRX5R5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.06940 | ₹253.47 |
| 100 | ₹4.39840 | ₹439.84 |
| 500 | ₹3.27828 | ₹1,639.14 |
| 1,000 | ₹2.93350 | ₹2,933.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.30426 | ₹9,217.04 |
| 8,000 | ₹2.12278 | ₹16,982.24 |
| 12,000 | ₹2.03192 | ₹24,383.04 |
| 20,000 | ₹1.93123 | ₹38,624.60 |
| 28,000 | ₹1.87244 | ₹52,428.32 |
| 40,000 | ₹1.81589 | ₹72,635.60 |