


CC0603KRX5R9BB474 | |
|---|---|
DigiKey Part Number | 311-4047-2-ND - Tape & Reel (TR) 311-4047-1-ND - Cut Tape (CT) 311-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R9BB474 |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.60100 | ₹246.01 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.27030 | ₹1,627.03 |
| 500 | ₹12.98454 | ₹6,492.27 |
| 1,000 | ₹11.96974 | ₹11,969.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.95180 | ₹39,807.20 |
| 8,000 | ₹9.41377 | ₹75,310.16 |
| 12,000 | ₹9.14442 | ₹1,09,733.04 |
| 20,000 | ₹8.84582 | ₹1,76,916.40 |
| 28,000 | ₹8.67126 | ₹2,42,795.28 |
| 40,000 | ₹8.50334 | ₹3,40,133.60 |