270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB271

DigiKey Part Number
13-CC0603KRX7R0BB271TR-ND - Tape & Reel (TR)
13-CC0603KRX7R0BB271CT-ND - Cut Tape (CT)
13-CC0603KRX7R0BB271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB271
Description
CAP CER 270PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,978
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.80200₹190.10
100₹3.28010₹328.01
500₹2.40792₹1,203.96
1,000₹2.14048₹2,140.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.65825₹6,633.00
8,000₹1.51730₹12,138.40
12,000₹1.44679₹17,361.48
20,000₹1.36867₹27,373.40
28,000₹1.32301₹37,044.28
40,000₹1.27914₹51,165.60
Manufacturers Standard Package