


CC0603KRX7R7BB273 | |
|---|---|
DigiKey Part Number | 311-4068-2-ND - Tape & Reel (TR) 311-4068-1-ND - Cut Tape (CT) 311-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB273 |
Description | CAP CER 0.027UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB273 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹5.38700 | ₹53.87 |
| 50 | ₹3.70480 | ₹185.24 |
| 100 | ₹3.20390 | ₹320.39 |
| 500 | ₹2.34574 | ₹1,172.87 |
| 1,000 | ₹2.08395 | ₹2,083.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.61163 | ₹6,446.52 |
| 8,000 | ₹1.47329 | ₹11,786.32 |
| 12,000 | ₹1.40410 | ₹16,849.20 |
| 20,000 | ₹1.32744 | ₹26,548.80 |
| 28,000 | ₹1.28267 | ₹35,914.76 |
| 40,000 | ₹1.23959 | ₹49,583.60 |