


CC0603KRX7R7BB332 | |
|---|---|
DigiKey Part Number | 311-4070-2-ND - Tape & Reel (TR) 311-4070-1-ND - Cut Tape (CT) 311-4070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB332 |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.13400 | ₹213.40 |
| 500 | ₹1.53384 | ₹766.92 |
| 1,000 | ₹1.35027 | ₹1,350.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.02481 | ₹4,099.24 |
| 8,000 | ₹0.92813 | ₹7,425.04 |
| 12,000 | ₹0.87975 | ₹10,557.00 |
| 20,000 | ₹0.82623 | ₹16,524.60 |
| 28,000 | ₹0.79494 | ₹22,258.32 |
| 40,000 | ₹0.76487 | ₹30,594.80 |