


CC0603KRX7R8BB393 | |
|---|---|
DigiKey Part Number | 311-4086-2-ND - Tape & Reel (TR) 311-4086-1-ND - Cut Tape (CT) 311-4086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB393 |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.28010 | ₹328.01 |
| 500 | ₹2.40792 | ₹1,203.96 |
| 1,000 | ₹2.14048 | ₹2,140.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.65825 | ₹6,633.00 |
| 8,000 | ₹1.51730 | ₹12,138.40 |
| 12,000 | ₹1.44679 | ₹17,361.48 |
| 20,000 | ₹1.36867 | ₹27,373.40 |
| 28,000 | ₹1.32301 | ₹37,044.28 |
| 40,000 | ₹1.27914 | ₹51,165.60 |