


CC0603KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-1082-2-ND - Tape & Reel (TR) 311-1082-1-ND - Cut Tape (CT) 311-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.47420 | ₹737.10 |
| 1,000 | ₹1.29715 | ₹1,297.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.98241 | ₹3,929.64 |
| 8,000 | ₹0.88888 | ₹7,111.04 |
| 12,000 | ₹0.84209 | ₹10,105.08 |
| 20,000 | ₹0.79031 | ₹15,806.20 |
| 28,000 | ₹0.76007 | ₹21,281.96 |
| 40,000 | ₹0.73100 | ₹29,240.00 |
