0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX7R9BB501

DigiKey Part Number
13-CC0603KRX7R9BB501TR-ND - Tape & Reel (TR)
13-CC0603KRX7R9BB501CT-ND - Cut Tape (CT)
13-CC0603KRX7R9BB501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB501
Description
CAP CER 500PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,286
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.08200₹40.82
50₹2.76860₹138.43
100₹2.38710₹238.71
500₹1.73398₹866.99
1,000₹1.53343₹1,533.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.23393₹4,935.72
8,000₹1.12301₹8,984.08
12,000₹1.00128₹12,015.36
20,000₹0.99398₹19,879.60
28,000₹0.75664₹21,185.92
40,000₹0.75314₹30,125.60
48,000₹0.75144₹36,069.12
96,000₹0.74562₹71,579.52
1,00,000₹0.74530₹74,530.00
Manufacturers Standard Package