470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7RYBB471

DigiKey Part Number
13-CC0603KRX7RYBB471TR-ND - Tape & Reel (TR)
13-CC0603KRX7RYBB471CT-ND - Cut Tape (CT)
13-CC0603KRX7RYBB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7RYBB471
Description
CAP CER 470PF 250V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7RYBB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,299
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.75200₹47.52
50₹3.28020₹164.01
100₹2.82350₹282.35
500₹2.05568₹1,027.84
1,000₹1.82085₹1,820.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.40012₹5,600.48
8,000₹1.27642₹10,211.36
12,000₹1.21460₹14,575.20
20,000₹1.14614₹22,922.80
28,000₹1.10615₹30,972.20
40,000₹1.06770₹42,708.00
Manufacturers Standard Package