


CC0603MRX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-1817-2-ND - Tape & Reel (TR) 311-1817-1-ND - Cut Tape (CT) 311-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R6BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹9.54600 | ₹95.46 |
| 50 | ₹6.71020 | ₹335.51 |
| 100 | ₹5.86910 | ₹586.91 |
| 500 | ₹4.43630 | ₹2,218.15 |
| 1,000 | ₹3.99588 | ₹3,995.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.17837 | ₹12,713.48 |
| 8,000 | ₹2.94600 | ₹23,568.00 |
| 12,000 | ₹2.82955 | ₹33,954.60 |
| 20,000 | ₹2.70062 | ₹54,012.40 |
| 28,000 | ₹2.62525 | ₹73,507.00 |
| 40,000 | ₹2.55279 | ₹1,02,111.60 |