1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V6BB105

DigiKey Part Number
311-1357-2-ND - Tape & Reel (TR)
311-1357-1-ND - Cut Tape (CT)
311-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V6BB105
Description
CAP CER 1UF 10V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,91,746
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹2.96340₹148.17
100₹2.54400₹254.40
500₹1.84508₹922.54
1,000₹1.62982₹1,629.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.24753₹4,990.12
8,000₹1.13466₹9,077.28
12,000₹1.07816₹12,937.92
20,000₹1.01559₹20,311.80
28,000₹0.97905₹27,413.40
40,000₹0.94393₹37,757.20
Manufacturers Standard Package