CC0603ZRY5V7BB124 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.30944
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V7BB124

DigiKey Part Number
CC0603ZRY5V7BB124-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603ZRY5V7BB124
Description
CAP CER 0.12UF 16V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.12 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V7BB124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.43071₹5,722.84
Manufacturers Standard Package