
CC0603ZRY5V8BB474 | |
---|---|
DigiKey Part Number | 311-4119-2-ND - Tape & Reel (TR) 311-4119-1-ND - Cut Tape (CT) 311-4119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V8BB474 |
Description | CAP CER 0.47UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V8BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.32400 | ₹53.24 |
50 | ₹3.69160 | ₹184.58 |
100 | ₹3.18580 | ₹318.58 |
500 | ₹2.34806 | ₹1,174.03 |
1,000 | ₹2.05522 | ₹2,055.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.35306 | ₹5,412.24 |
8,000 | ₹1.14918 | ₹9,193.44 |
12,000 | ₹1.09513 | ₹13,141.56 |
20,000 | ₹1.08729 | ₹21,745.80 |
28,000 | ₹1.03607 | ₹29,009.96 |
40,000 | ₹1.03158 | ₹41,263.20 |
48,000 | ₹1.02940 | ₹49,411.20 |
96,000 | ₹1.02192 | ₹98,104.32 |
1,00,000 | ₹1.02152 | ₹1,02,152.00 |