
CC0805BRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 311-4129-2-ND - Tape & Reel (TR) 311-4129-1-ND - Cut Tape (CT) 311-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.26900 | ₹72.69 |
| 50 | ₹5.10660 | ₹255.33 |
| 100 | ₹4.43570 | ₹443.57 |
| 500 | ₹3.30810 | ₹1,654.05 |
| 1,000 | ₹2.96238 | ₹2,962.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.32779 | ₹9,311.16 |
| 8,000 | ₹2.14491 | ₹17,159.28 |
| 12,000 | ₹2.05335 | ₹24,640.20 |
| 20,000 | ₹1.95192 | ₹39,038.40 |
| 28,000 | ₹1.89264 | ₹52,993.92 |
| 40,000 | ₹1.83562 | ₹73,424.80 |