
CC0805BRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0805BRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN5R6CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.46360 | ₹446.36 |
| 500 | ₹3.32860 | ₹1,664.30 |
| 1,000 | ₹2.98102 | ₹2,981.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.34293 | ₹9,371.72 |
| 8,000 | ₹2.15912 | ₹17,272.96 |
| 12,000 | ₹2.06710 | ₹24,805.20 |
| 20,000 | ₹1.96515 | ₹39,303.00 |
| 28,000 | ₹1.90559 | ₹53,356.52 |
| 40,000 | ₹1.84830 | ₹73,932.00 |