
CC0805CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 311-4145-2-ND - Tape & Reel (TR) 311-4145-1-ND - Cut Tape (CT) 311-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.10020 | ₹205.01 |
| 100 | ₹3.55040 | ₹355.04 |
| 500 | ₹2.61480 | ₹1,307.40 |
| 1,000 | ₹2.32965 | ₹2,329.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.81107 | ₹7,244.28 |
| 8,000 | ₹1.66023 | ₹13,281.84 |
| 12,000 | ₹1.58471 | ₹19,016.52 |
| 20,000 | ₹1.50109 | ₹30,021.80 |
| 28,000 | ₹1.45220 | ₹40,661.60 |
| 40,000 | ₹1.40522 | ₹56,208.80 |