
CC0805CRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-CC0805CRNPO9BN6R2CT-ND - Cut Tape (CT) 13-CC0805CRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN6R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.21400 | ₹162.14 |
| 50 | ₹11.74140 | ₹587.07 |
| 100 | ₹10.38090 | ₹1,038.09 |
| 500 | ₹8.09786 | ₹4,048.93 |
| 1,000 | ₹7.39338 | ₹7,393.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.03519 | ₹24,140.76 |
| 8,000 | ₹5.66163 | ₹45,293.04 |
| 12,000 | ₹5.47460 | ₹65,695.20 |
| 20,000 | ₹5.26739 | ₹1,05,347.80 |
| 28,000 | ₹5.14623 | ₹1,44,094.44 |
| 40,000 | ₹5.02974 | ₹2,01,189.60 |