
CC0805CRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 311-4151-2-ND - Tape & Reel (TR) 311-4151-1-ND - Cut Tape (CT) 311-4151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN8R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.61910 | ₹561.91 |
| 500 | ₹4.24370 | ₹2,121.85 |
| 1,000 | ₹3.82063 | ₹3,820.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.03530 | ₹12,141.20 |
| 8,000 | ₹2.81142 | ₹22,491.36 |
| 12,000 | ₹2.69944 | ₹32,393.28 |
| 20,000 | ₹2.57534 | ₹51,506.80 |
| 28,000 | ₹2.50281 | ₹70,078.68 |
| 40,000 | ₹2.43306 | ₹97,322.40 |