
CC0805FRNPO9BN910 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN910TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN910CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN910 |
Description | CAP CER 91PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.00300 | ₹150.03 |
| 50 | ₹10.86540 | ₹543.27 |
| 100 | ₹9.59820 | ₹959.82 |
| 500 | ₹7.45488 | ₹3,727.44 |
| 1,000 | ₹6.79419 | ₹6,794.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.52733 | ₹22,109.32 |
| 8,000 | ₹5.17730 | ₹41,418.40 |
| 12,000 | ₹5.00199 | ₹60,023.88 |
| 20,000 | ₹4.80779 | ₹96,155.80 |
| 28,000 | ₹4.69424 | ₹1,31,438.72 |
| 40,000 | ₹4.58503 | ₹1,83,401.20 |