3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GKNPO9BN332

DigiKey Part Number
311-4187-2-ND - Tape & Reel (TR)
311-4187-1-ND - Cut Tape (CT)
311-4187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GKNPO9BN332
Description
CAP CER 3300PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GKNPO9BN332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,901
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.93800₹309.38
50₹23.18460₹1,159.23
100₹20.81780₹2,081.78
500₹16.82194₹8,410.97
1,000₹15.58722₹15,587.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.39331₹40,179.93
6,000₹12.68324₹76,099.44
9,000₹12.32768₹1,10,949.12
15,000₹11.93346₹1,79,001.90
21,000₹11.70305₹2,45,764.05
30,000₹11.48132₹3,44,439.60
Manufacturers Standard Package