
CC0805GRNPO0BN390 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO0BN390TR-ND - Tape & Reel (TR) 13-CC0805GRNPO0BN390CT-ND - Cut Tape (CT) 13-CC0805GRNPO0BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO0BN390 |
Description | CAP CER 39PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO0BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.27600 | ₹112.76 |
| 50 | ₹8.03260 | ₹401.63 |
| 100 | ₹7.04490 | ₹704.49 |
| 500 | ₹5.38616 | ₹2,693.08 |
| 1,000 | ₹4.87363 | ₹4,873.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.91195 | ₹15,647.80 |
| 8,000 | ₹3.64113 | ₹29,129.04 |
| 12,000 | ₹3.50558 | ₹42,066.96 |
| 20,000 | ₹3.35535 | ₹67,107.00 |
| 28,000 | ₹3.26753 | ₹91,490.84 |
| 40,000 | ₹3.18312 | ₹1,27,324.80 |