3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO8BN332

DigiKey Part Number
13-CC0805JKNPO8BN332TR-ND - Tape & Reel (TR)
13-CC0805JKNPO8BN332CT-ND - Cut Tape (CT)
13-CC0805JKNPO8BN332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO8BN332
Description
CAP CER 3300PF 25V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO8BN332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,857
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.73700₹227.37
50₹16.81080₹840.54
100₹14.98430₹1,498.43
500₹11.90544₹5,952.72
1,000₹10.95588₹10,955.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.31829₹27,954.87
6,000₹8.77253₹52,635.18
9,000₹8.49929₹76,493.61
15,000₹8.19639₹1,22,945.85
21,000₹8.01937₹1,68,406.77
30,000₹7.84909₹2,35,472.70
Manufacturers Standard Package