
CC0805JKNPO8BN332 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPO8BN332TR-ND - Tape & Reel (TR) 13-CC0805JKNPO8BN332CT-ND - Cut Tape (CT) 13-CC0805JKNPO8BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO8BN332 |
Description | CAP CER 3300PF 25V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO8BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.81080 | ₹840.54 |
| 100 | ₹14.98430 | ₹1,498.43 |
| 500 | ₹11.90544 | ₹5,952.72 |
| 1,000 | ₹10.95588 | ₹10,955.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.31829 | ₹27,954.87 |
| 6,000 | ₹8.77253 | ₹52,635.18 |
| 9,000 | ₹8.49929 | ₹76,493.61 |
| 15,000 | ₹8.19639 | ₹1,22,945.85 |
| 21,000 | ₹8.01937 | ₹1,68,406.77 |
| 30,000 | ₹7.84909 | ₹2,35,472.70 |