
CC0805JKNPO9BN222 | |
|---|---|
DigiKey Part Number | 311-3616-2-ND - Tape & Reel (TR) 311-3616-1-ND - Cut Tape (CT) 311-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.26260 | ₹463.13 |
| 100 | ₹8.15380 | ₹815.38 |
| 500 | ₹6.27888 | ₹3,139.44 |
| 1,000 | ₹5.70112 | ₹5,701.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.75093 | ₹14,252.79 |
| 6,000 | ₹4.41919 | ₹26,515.14 |
| 9,000 | ₹4.25311 | ₹38,277.99 |
| 15,000 | ₹4.06925 | ₹61,038.75 |
| 21,000 | ₹3.96169 | ₹83,195.49 |
| 30,000 | ₹3.85830 | ₹1,15,749.00 |