
CC0805JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-3614-2-ND - Tape & Reel (TR) 311-3614-1-ND - Cut Tape (CT) 311-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹3.97900 | ₹397.90 |
| 500 | ₹2.95026 | ₹1,475.13 |
| 1,000 | ₹2.63530 | ₹2,635.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.05988 | ₹8,239.52 |
| 8,000 | ₹1.89331 | ₹15,146.48 |
| 12,000 | ₹1.80991 | ₹21,718.92 |
| 20,000 | ₹1.71756 | ₹34,351.20 |
| 28,000 | ₹1.66360 | ₹46,580.80 |
| 40,000 | ₹1.61172 | ₹64,468.80 |