0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN621

DigiKey Part Number
311-4242-2-ND - Tape & Reel (TR)
311-4242-1-ND - Cut Tape (CT)
311-4242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN621
Description
CAP CER 620PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,641
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹7.27700₹72.77
50₹5.12920₹256.46
100₹4.46360₹446.36
500₹3.34904₹1,674.52
1,000₹3.00474₹3,004.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.20408₹8,816.32
8,000₹2.08772₹16,701.76
12,000₹1.98304₹23,796.48
20,000₹1.97043₹39,408.60
28,000₹1.87042₹52,371.76
40,000₹1.86325₹74,530.00
48,000₹1.85981₹89,270.88
96,000₹1.84786₹1,77,394.56
1,00,000₹1.84721₹1,84,721.00
Manufacturers Standard Package