
CC0805JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 311-1109-2-ND - Tape & Reel (TR) 311-1109-1-ND - Cut Tape (CT) 311-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 50 | ₹3.22420 | ₹161.21 |
| 100 | ₹2.77690 | ₹277.69 |
| 500 | ₹2.02028 | ₹1,010.14 |
| 1,000 | ₹1.78824 | ₹1,788.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.37449 | ₹5,497.96 |
| 8,000 | ₹1.25265 | ₹10,021.20 |
| 12,000 | ₹1.19177 | ₹14,301.24 |
| 20,000 | ₹1.12424 | ₹22,484.80 |
| 28,000 | ₹1.08485 | ₹30,375.80 |
| 40,000 | ₹1.04694 | ₹41,877.60 |