
CC0805JRNPOBBN150 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN150TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN150CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN150 |
Description | CAP CER 15PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.34240 | ₹217.12 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.78440 | ₹1,392.20 |
| 1,000 | ₹2.48341 | ₹2,483.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.93617 | ₹7,744.68 |
| 8,000 | ₹1.77729 | ₹14,218.32 |
| 12,000 | ₹1.69777 | ₹20,373.24 |
| 20,000 | ₹1.60970 | ₹32,194.00 |
| 28,000 | ₹1.55827 | ₹43,631.56 |
| 40,000 | ₹1.50880 | ₹60,352.00 |