47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOCBN470

DigiKey Part Number
311-3640-2-ND - Tape & Reel (TR)
311-3640-1-ND - Cut Tape (CT)
311-3640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOCBN470
Description
CAP CER 47PF 1KV C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOCBN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.84200₹158.42
50₹11.49920₹574.96
100₹10.17590₹1,017.59
500₹7.94690₹3,973.45
1,000₹7.25919₹7,259.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.22925₹24,917.00
8,000₹5.84696₹46,775.68
12,000₹5.65554₹67,866.48
20,000₹5.44341₹1,08,868.20
28,000₹5.31939₹1,48,942.92
40,000₹5.20011₹2,08,004.40
Manufacturers Standard Package